AWSCR-3.68CPLB-C30-T4

ABRACON
815-CR-3.68CPLB-30-T
AWSCR-3.68CPLB-C30-T4

Mfr.:

Description:
Resonators CER Resonator 3.68MHz Tol 0.5% Stab 0.4% -40C - 125C 30pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
4,000
Expected 03-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.14 ₹39.14
₹33.92 ₹339.20
₹30.75 ₹768.75
₹29.54 ₹2,954.00
₹27.95 ₹6,987.50
₹26.74 ₹13,370.00
₹25.62 ₹25,620.00
₹24.88 ₹49,760.00
Full Reel (Order in multiples of 4000)
₹23.48 ₹93,920.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
3.68 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
AWSCR-CPLB
Reel
Cut Tape
Brand: ABRACON
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 30 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.