AWSCR-4.00CRLA-C15-T3

ABRACON
815-CR-4.00CRLA-15-T
AWSCR-4.00CRLA-C15-T3

Mfr.:

Description:
Resonators 4.0 MHZ 15PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,615

Stock:
3,615 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹28.89 ₹288.90
₹27.39 ₹2,739.00
₹26.00 ₹6,500.00
₹24.69 ₹12,345.00
₹23.67 ₹23,670.00
Full Reel (Order in multiples of 3000)
₹21.99 ₹65,970.00
₹19.47 ₹1,16,820.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
4 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CRLA
Reel
Cut Tape
Brand: ABRACON
Height: 1 mm
Length: 4.5 mm
Load Capacitance: 15 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.