AWSCR-5.00CRLA-C15-T3

ABRACON
815-CR-5.00CRLA-15-T
AWSCR-5.00CRLA-C15-T3

Mfr.:

Description:
Resonators CER Resonator 5MHz Tol 0.5% Stab 0.3% -40C - 85C 15pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹32.33 ₹323.30
₹29.35 ₹733.75
₹28.14 ₹2,814.00
₹26.56 ₹6,640.00
₹25.53 ₹12,765.00
₹24.41 ₹24,410.00
Full Reel (Order in multiples of 3000)
₹22.36 ₹67,080.00
₹21.80 ₹1,30,800.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
5 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CRLA
Reel
Cut Tape
Brand: ABRACON
Height: 1 mm
Length: 4.5 mm
Load Capacitance: 15 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.