FC5BQCCMC16.0-T1

Fox / Abracon
559-FC5BQCCMC16.0-T1
FC5BQCCMC16.0-T1

Mfr.:

Description:
Crystals 16 MHZ 30 PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,620

Stock:
1,620 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹80.69 ₹806.90
₹73.15 ₹1,828.75
₹70.16 ₹7,016.00
₹66.34 ₹16,585.00
₹62.62 ₹31,310.00
Full Reel (Order in multiples of 1000)
₹59.91 ₹59,910.00
₹56.93 ₹1,13,860.00
₹55.16 ₹2,75,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
20 pF
30 PPM
30 PPM
5 mm x 3.2 mm
0 C
+ 70 C
SMD/SMT
50 Ohms
0.5 mW
5 mm
3.2 mm
1.2 mm
C5BQ
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 51.132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.