FC5BQCCMM10.0-T1

ABRACON
559-FC5BQCCMM10.0-T1
FC5BQCCMM10.0-T1

Mfr.:

Description:
Crystals Xtal 5032 4-SMD 10MHz Tol 30ppm Stab 30ppm -40C - 85C 20pF 100 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹84.33 ₹843.30
₹80.69 ₹2,017.25
₹74.54 ₹7,454.00
₹70.07 ₹17,517.50
₹66.90 ₹33,450.00
Full Reel (Order in multiples of 1000)
₹62.06 ₹62,060.00
₹60.29 ₹1,20,580.00
₹56.47 ₹2,82,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
10 MHz
20 pF
30 PPM
30 PPM
5 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
0.5 mW
5 mm
3.2 mm
1.2 mm
C5BQ
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 51.132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.