FO7HHABM16.0-T1

ABRACON
559-FO7HHABM16.0-T1
FO7HHABM16.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 16MHz 50ppm -40C - 85C CMOS 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹191.95 ₹1,919.50
₹173.31 ₹4,332.75
₹166.79 ₹16,679.00
₹157.47 ₹39,367.50
₹150.95 ₹75,475.00
Full Reel (Order in multiples of 1000)
₹143.50 ₹1,43,500.00
₹133.25 ₹2,66,500.00
₹130.45 ₹6,52,250.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
16 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7HH
Reel
Cut Tape
Brand: ABRACON
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153.585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.