PRO-EB-450

ABRACON
815-PRO-EB-450
PRO-EB-450

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD for PRO-OB-440

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,212.31 ₹6,212.31

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
Bluetooth, BLE
WiFi
Zigbee
ISM
Bulk
Bandwidth: 100 MHz
Brand: ABRACON
Dimensions: 100 mm x 50 mm
For Use With: WiFi, Bluetooth, BLE, Zigbee, ISM
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRO-EB Stamped Metal Antenna Evaluation Boards

Abracon PRO-EB Stamped Metal Antenna Evaluation Boards are designed to facilitate engineering evaluation of PRO-OB Stamped Metal Antennas. The Abracon PRO-EB lets users evaluate the performance of the antenna by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the evaluation board to the calibrated port using the given SMA connector on the board. The evaluation boards have a matching circuit implemented next to the antenna. This is aimed to enable optimization possibilities for the user. The component positions are sized for 0402 (1005 metric) SMD components.