PRO-EB-453

ABRACON
815-PRO-EB-453
PRO-EB-453

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD for PRO-OB-430

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,609.44 ₹5,609.44

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
1.56 GHz to 1.602 GHz
GNSS, GPS
Bulk
Bandwidth: 42 MHz
Brand: ABRACON
Dimensions: 100 mm x 50 mm
For Use With: GNSS, GPS, GLONASS, BeiDou, Galileo
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8543709099
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRO-EB Stamped Metal Antenna Evaluation Boards

Abracon PRO-EB Stamped Metal Antenna Evaluation Boards are designed to facilitate engineering evaluation of PRO-OB Stamped Metal Antennas. The Abracon PRO-EB lets users evaluate the performance of the antenna by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the evaluation board to the calibrated port using the given SMA connector on the board. The evaluation boards have a matching circuit implemented next to the antenna. This is aimed to enable optimization possibilities for the user. The component positions are sized for 0402 (1005 metric) SMD components.