PRO-OB-471

ABRACON
815-PRO-OB-471
PRO-OB-471

Mfr.:

Description:
Antennas 860870MHZ / 902928MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,249

Stock:
1,249 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹439.81 ₹439.81
Full Reel (Order in multiples of 250)
₹438.88 ₹1,09,720.00
₹201.27 ₹5,03,175.00
₹196.61 ₹9,83,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
PCB Antennas
PIFA
868 MHz
2.4 GHz
Bluetooth
BEIDOU, Galileo, GLONASS, GPS
WiFi
Stamped
Metal
1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi
50 Ohms
- 40 C
+ 125 C
3 Band
PCB Mount
SMD/SMT
868 MHz, 868 MHz, 915 MHz, 2.4 GHz
M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering
34 mm
11.53 mm
4.93 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Frequency: 868 MHz, 868 MHz, 915 MHz, 2.4 GHz
Frequency Range: 860 MHz to 870 MHz, 902 MHz to 928 MHz, 860 MHz to 870 MHz, 2.4 GHz to 2.5 GHz
Ground Plane Size: 120 x 50 mm, 95 mm x 38 mm
Polarisation: Mixed Linear
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

OnBoard Stamped Metal Antennas

Abracon OnBoard Stamped Metal Antennas offer high efficiency appropriate for smaller devices with limited internal space. Abracon OnBoard Stamped Metal Antennas are low-profile, high-performance antennas that can deliver a cost-effective solution. These surface mount antennas' broad range of applications includes the Internet of Things (IoT), machine-to-machine (M2M), telemetry, industrial, and more.