PRO-OB-536

ABRACON
815-PRO-OB-536
PRO-OB-536

Mfr.:

Description:
Antennas 2.4/5GHZ ONBOARD WI-FI/BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,106

Stock:
5,106 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.97 ₹218.97
₹196.61 ₹1,966.10
₹187.29 ₹4,682.25
₹183.56 ₹18,356.00
₹144.43 ₹36,107.50
Full Reel (Order in multiples of 1000)
₹122.07 ₹1,22,070.00
₹117.41 ₹5,87,050.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Stamped
Metal
1.7 dBi, 2.7 dBi
50 Ohms
- 40 C
+ 125 C
2 Band
PCB Mount
SMD/SMT
2.4 GHz, 2.5 GHz
M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment
14.2 mm
6.6 mm
2.5 mm
Reel
Cut Tape
Brand: ABRACON
Frequency: 2.4 GHz, 2.5 GHz
Ground Plane Size: 47 mm x 17 mm
Polarisation: Mixed Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OnBoard Stamped Metal Antennas

Abracon OnBoard Stamped Metal Antennas offer high efficiency appropriate for smaller devices with limited internal space. Abracon OnBoard Stamped Metal Antennas are low-profile, high-performance antennas that can deliver a cost-effective solution. These surface mount antennas' broad range of applications includes the Internet of Things (IoT), machine-to-machine (M2M), telemetry, industrial, and more.