PRO-OB-572

ABRACON
815-PRO-OB-572
PRO-OB-572

Mfr.:

Description:
Antennas 2.4 GHZ ONBOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79
₹378.31 ₹3,783.10
Full Reel (Order in multiples of 100)
₹308.43 ₹30,843.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
PCB Antennas
PIFA
791 MHz
2.17 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM
LPWA
Stamped
Metal
2.2 dBi, 2.3 dBi
169 MHz, 460 MHz
50 Ohms
- 40 C
+ 125 C
2 Band
PCB Mount
SMD/SMT
875.5 MHz
Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication
50 mm
25 mm
10 mm
Reel
Cut Tape
Brand: ABRACON
Frequency Range: 791 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Ground Plane Size: 120 mm x 52 mm
Polarisation: Mixed Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.