AB4512LB-GD1 (B)

664-AB4512LB-GD1(B)
AB4512LB-GD1 (B)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 45x45x10mm, 12VDC, 1.8CFM, Low Speed, Ball Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blower
DC
12 VDC
1.79 CFM (0.05 m3/min)
Ball
26.7 dBA
4000 RPM
45 mm
45 mm
10 mm
Aluminum
Wire Leads
AB 45x10
Brand: ADDA
Pressure Type: 4.064 mmAq
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.