AD04012VB285B02(00NS)

664-AD04012V285020NS
AD04012VB285B02(00NS)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x28mm, 12VDC, 4.134 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,779.74 ₹35,594.80
₹1,711.72 ₹42,793.00
₹1,598.97 ₹79,948.50
₹1,593.38 ₹1,59,338.00

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
29.5 CFM
26500 RPM
Ball
64 dBA
15.84 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 40x28
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Pressure Type: 0.174 in Aq
Product Type: DC Fans
Size: 40 mm x 40 mm x 28 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.