AD08024LB257104(01)

664-AD08024LB2510401
AD08024LB257104(01)

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Low Speed, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
24.4 CFM (0.69 m3/min)
2000 RPM
Ball
23.6 dBA
Polybutylene Terephthalate (PBT)
Wire Leads
AD 80x25
Brand: ADDA
Current Type: DC
Pressure Type: 1.727 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.