AD0812MB-A70GL

Not Assigned
AD0812MB-A70GL

Mfr.:

Description:
DC Fans 80mm 12VDC 31.4CFM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
80 mm
25 mm
80 mm
12 VDC
31.4 CFM (0.89 m3/min)
2440 RPM
Ball
28.3 dBA
1.8 W
Plastic
Wire Leads
AD 80x15
Brand: ADDA
Compliance: UL; TUV; CSA; CE
Current Type: DC
Pressure Type: 2.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99