PD42-1-1141

Analog Devices / Maxim Integrated
700-PD42-1-1141
PD42-1-1141

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 24V/ 0.27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,340.84 ₹22,340.84
₹20,598.37 ₹1,02,991.85
₹20,207.01 ₹2,02,070.10
₹19,825.91 ₹4,95,647.75
₹19,823.11 ₹9,91,155.50
100 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
0.27 N-m
1.8 deg
24 V
1.1 A
Open-Drain
Brand: Analog Devices / Maxim Integrated
Dimensions: 42 mm x 42 mm x 46.5 mm
Packaging: Bulk
Series: PD-1141
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0267
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.