84W, Adapter, 12V/7A, Cord-End

ADLINK Technology
976-84WADAPTER12V/7A
84W, Adapter, 12V/7A, Cord-End

Mfr.:

Description:
Wall Mount AC Adapters Dimension: 160.5x58.5x32.3mm, Input Voltage: 100-240Vac, Output Voltage: 12Vdc, Output Current: 5A,Frequency: 50-60Hz, Efficiency: >89%(CoC V5 Tier 2)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,265.60 ₹5,265.60
₹4,890.09 ₹24,450.45
₹4,658.07 ₹46,580.70
₹4,346.85 ₹1,08,671.25
₹4,269.51 ₹2,13,475.50
₹4,143.71 ₹4,14,371.00
₹4,142.78 ₹10,35,695.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 VAC to 240 VAC
1 Output
84 W
12 VDC
7 A
89 %
Brand: ADLINK Technology
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 31-62157-0000-A0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406007
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY