ACL-10137-2MMDB37PM TO DB37PM 2M

ADLINK Technology
976-ACL10137DB37PM2
ACL-10137-2MMDB37PM TO DB37PM 2M

Mfr.:

Description:
D-Sub Cables Wire: UL2464, 28AWG, 2000+/-50mm;P1: D-Sub, 37P, Male;P2: D-Sub, 37P, Male;W/Dust cover

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,019.03 ₹3,019.03
₹2,591.34 ₹25,913.40
₹2,479.52 ₹61,988.00
₹2,399.39 ₹1,19,969.50
₹2,319.25 ₹2,31,925.00
₹2,190.66 ₹5,47,665.00
₹2,057.41 ₹10,28,705.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: D-Sub Cables
D-Sub Cable
D-Sub
37 Position
D-Sub
37 Position
Male / Male
28 AWG
2 m
Brand: ADLINK Technology
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY