ACL-eSSI-2

ADLINK Technology
976-ACL-ESSI-2
ACL-eSSI-2

Mfr.:

Description:
Ribbon Cables / IDC Cables FLAT CABLE IDC-16P to 16P HousingWire:UL2651 28AWGL=60+/-10mmPin Define: pin1 to pin1, pin2 to pin2pin16 to pin16

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,664.02 ₹2,664.02
₹2,286.64 ₹22,866.40
₹2,187.87 ₹54,696.75
₹2,117.05 ₹1,05,852.50
₹2,046.23 ₹2,04,623.00
₹1,933.49 ₹4,83,372.50
₹1,815.15 ₹9,07,575.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Flat Ribbon
16 Position
16 Position
60 mm
28 AWG
Brand: ADLINK Technology
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY