ASM-32UHB

ADLINK Technology
976-ASM-32UHB
ASM-32UHB

Mfr.:

Description:
Display Modules ADLINK Surgical Monitor, 32" LCD, 700 cd/m max. luminance video inputs: 2x HDMI 2.0, 2x 12/6/3G-SDI, 2x 3G-SDI video outputs: 1x HDMI 2.0, 1x 12/6/3G-SDI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,13,847.79 ₹4,13,847.79
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
LCD Displays
Full HD Surgical Monitor
32 in
3840 x 2160
DVI, HDMI, USB
Backlight Type: LCD
Brand: ADLINK Technology
Dimensions: 602 mm x 371 mm x 67 mm
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 VDC
Product Type: Display Modules
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY