BaseT Card

ADLINK Technology
976-BASETCARD
BaseT Card

Mfr.:

Description:
Ethernet Modules BaseT CardCOM Express Type7 10GBASE-KR to 10GBASE-T adapter card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,885.48 ₹35,885.48
₹34,155.13 ₹3,41,551.30
₹32,915.84 ₹8,22,896.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Adapters
2 x RJ45
10 Gb/s
Ethernet
12 V
12 V
0 C
+ 60 C
Brand: ADLINK Technology
Dimensions: 168 mm x 107 mm
Product Type: Ethernet Modules
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: COM Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.