CM3-430-R-12D,ETT

976-CM3-430-R-12DETT
CM3-430-R-12D,ETT

Mfr.:

Description:
Single Board Computers CM3-430-R-12D,ETT CoreModule 430 800MHz V86DX,Ethernet,PC/104?CRT display control, ETT -40 C +85 C(8251711)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CoreModule 430
PC/104
DMP Electronics
Vortex86DX
x86
800 MHz
256 MB
256 MB
5 V
- 20 C
+ 70 C
96 mm x 90 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 16 kB, 16 kB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: CoreModule
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.