COM1+COM2 to 2-IDC 10P,L=450mm

ADLINK Technology
976-COM1+COM2TO2IDC1
COM1+COM2 to 2-IDC 10P,L=450mm

Mfr.:

Description:
Ribbon Cables / IDC Cables Wire:UL2651 28AWGL=450+/-10mmWith Bracketpart with bag

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,777.87 ₹1,777.87
₹1,541.20 ₹15,412.00
₹1,460.13 ₹36,503.25
₹1,439.63 ₹71,981.50
₹1,270.04 ₹1,27,004.00
₹1,185.25 ₹2,96,312.50
₹1,089.27 ₹5,44,635.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
IDC
COM
IDC
450 mm
28 AWG
Brand: ADLINK Technology
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY