Cable, ACL-10137-1MF(DB37(M) to DB37(F))

ADLINK Technology
976-CABLEACL101371MF
Cable, ACL-10137-1MF(DB37(M) to DB37(F))

Mfr.:

Description:
D-Sub Cables Wire: UL2464, 28AWG, 1000+/-20mmP1: D-Sub 37P, MaleP2: D-Sub 37P, FemaleW/Dust cover

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 10-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,841.06 ₹2,841.06
₹2,438.52 ₹24,385.20
₹2,333.23 ₹58,330.75
₹2,257.75 ₹1,12,887.50
₹2,182.28 ₹2,18,228.00
₹2,062.07 ₹5,15,517.50
₹1,936.28 ₹9,68,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
D-Sub Cable
DB37
37 Position
DB37
37 Position
Male / Female
28 AWG
Brand: ADLINK Technology
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY