Cable, SCSI 100P(M) to 100P(M), 2M

ADLINK Technology
976-ACL-102100-2
Cable, SCSI 100P(M) to 100P(M), 2M

Mfr.:

Description:
Computer Cables SCSI-II CABLE 100 PIN 2M

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
71
Expected 10-06-2026
92
Expected 25-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,435.41 ₹9,435.41
₹8,659.22 ₹86,592.20
₹8,381.54 ₹2,09,538.50
₹8,102.93 ₹8,10,293.00
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
SCSI-II
100 Position
Male
2 m
Bulk
Brand: ADLINK Technology
Description/Function: 100-pin SCSI-II cable, 2M
Product Type: Computer Cables
Series: ACL-10250
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: ACL-102100-2
Unit Weight: 608.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.