DB30 x86

ADLINK Technology
976-DB30X86
DB30 x86

Mfr.:

Description:
Hardware Debuggers Multi purpose Debug Board for 4th BMC equipped COM Express

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,410.25 ₹9,410.25

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Hardware Debuggers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Debugger Boards
COM Express Modules
Brand: ADLINK Technology
Description/Function: Multi Purpose Debug Board for 4th BMC Eequipped COM Express
Dimensions: 81.6 mm x 66.8 mm x 1.6 mm
Interface Type: IDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY