ECAT-DI16DO16-DB-NN

ADLINK Technology
976-ECATDB-NN
ECAT-DI16DO16-DB-NN

Mfr.:

Description:
I/O Modules ECAT-DI16DO16-DB-NN 16-CH EtherCAT NPN Sinking Digital Input and 16-CH NPN Sinking Digital Output Daughter Board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,572.46 ₹19,572.46
₹18,349.94 ₹1,83,499.40
₹17,125.55 ₹4,28,138.75
₹16,514.29 ₹8,25,714.50
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Modules
Digital I/O Modules
9 V to 30 V
4.5 mA
3.5 V to 30 V
Open Collector
Din Rail
Brand: ADLINK Technology
IP Rating: IP40
Isolation: 2 kV
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY