EGX-MXM-A1000-4G-60W/Adlink logo

ADLINK Technology
976-EGXMXMA10004G60W
EGX-MXM-A1000-4G-60W/Adlink logo

Mfr.:

Description:
Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Adlink

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,359.02 ₹82,359.02
₹81,728.35 ₹8,17,283.50
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
MXM 3.1 Type A
NVIDIA
RTX A1000
1.192 GHz
4 GB
4 GB
5 V
DP, PCIe Gen4x8
0 C
+ 55 C
82 mm x 70 mm x 4.8 mm
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: GDDR6
Power Consumption: 60 W
Processor Series: RTX A1000
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

Nvidia RTX Embedded MXM Modules

ADLINK Technology Nvidia RTX Embedded MXM Modules feature NVIDIA embedded graphics powered by the Ampere architecture. These ADLINK Technology modules boast a standard MXM 3.1 Type A/B form factor and a PCIe Gen 4 up to x16 interface, ensuring compatibility and high-speed data transfer. Equipped with up to 16GB GDDR6 memory on a 256-bit bus and a maximum memory bandwidth of 512GB/s, these modules deliver impressive memory capabilities. The modules support up to four DP 1.4a displays and a 115W TGP, offering versatile display options and efficient power consumption.