ETX-PVR-R-14

976-ETX-PVR-R-14
ETX-PVR-R-14

Mfr.:

Description:
Computer-On-Modules - COM RUGGED ETX MODULE INTEL ATOM N450

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ETX
Intel
Atom N450
ICH8M
1.6 GHz
2 GB
512 kB
512 kB
5 V
- 20 C
+ 70 C
114 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: ETX-PVR module with Intel Atom N450 single core processor at 1.6 GHz, 512 KB L2 Cache, 18 bit LVDS, PCI, LPC, SSD
Memory Size: 2 GB
Memory Type: DDR2
On-Board Storage Size: 4 GB
On-Board Storage Type: SSD
Power Consumption: 5.5 W
Processor Series: Intel Atom N400
Product Type: Computer-On-Modules - COM
Series: ETX-PVR
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.