Express-ADP-i7-12800HE

ADLINK Technology
976-EXADP-I712800HE
Express-ADP-i7-12800HE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,55,818.50 ₹1,55,818.50
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i7-12800HE
3.5 GHz
24 MB
12 V
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 64 GB
Memory Type: DDR5
Power Consumption: 45 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

Express-ADP Type 6 Module

ADLINK Technology Express-ADP Type 6 Module is powered by the 12th Gen Intel® Core™ processor with an innovative hybrid architecture. The ADLINK Technology Express-ADP supports up to 6 Performance-cores (P-cores) for IoT workloads and 8 Efficient-cores (E-cores) for task management. This dynamic setup enhances productivity and drives IoT innovation in diverse deployments. These modules enable PCIe 4.0 and DDR5 memory up to 4800MT/s, paired with an expanded cache. The devices offer security features, AI optimization, improved graphics, computer vision, and fast memory access. These features empower intelligent workload distribution, advanced connectivity, and peripheral capabilities.