Express-BASE7

ADLINK Technology
976-EXPRESS-BASE7
Express-BASE7

Mfr.:

Description:
Modules Accessories Express-BASE7COM Express type 7 Prototype/Evaluation Board with full size ATX form factor (for Basic and Compact size modules)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 21-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,019.74 ₹46,019.74
₹42,030.70 ₹4,20,307.00
₹40,802.59 ₹10,20,064.75
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
RoHS:  
Carrier Boards
Type 7 Module in Basic, Compact Form Factor
Brand: ADLINK Technology
Dimensions: 305 mm x 244 mm
Product Type: Modules Accessories
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: COM Express
Unit Weight: 1.074 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Express-BASE7

ADLINK Technology Express-BASE7 is an ATX size COM Express Type 7 Reference Carrier Board. Together with a COM Express® Type 7 module and off-the-shelf add-on cards, developers can quickly emulate the functionality of a desired end product for software development and hardware verification.