HPCI-6S4

ADLINK Technology
976-HPCI-6S4
HPCI-6S4

Mfr.:

Description:
Interface Modules ISAx1 PCIx4 PICMGx1 BACKPLANE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,932.59 ₹6,932.59
₹6,717.35 ₹67,173.50
₹6,556.14 ₹1,63,903.50
₹6,363.26 ₹3,18,163.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Backplanes
PICMG/PCI/ISA
6 Slot
ISA, PCI
Bulk
Brand: ADLINK Technology
Description/Function: 1 PICMG, 4 PCI, 1 ISA slot backplane
Dimensions: 264.2 mm x 132.7 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 730.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY