IM-215 WI ADAPTER

ADLINK Technology
976-IM-215WIADAPTER
IM-215 WI ADAPTER

Mfr.:

Description:
Display Modules 21.5" FHD, PCAP, AF, front IP65, industrial monitor, 400nits (w/i touch), adapter 12Vdc,60W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,629.83 ₹63,629.83
₹61,663.73 ₹6,16,637.30
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
LCD Displays
PCAP Touchscreen
21.5 in
1920 x 1080
HDMI, USB, VGA
Backlight Type: LED
Brand: ADLINK Technology
Dimensions: 523.91 mm x 315.5 mm x 48.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 5 A
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY