LB-735-R-18

976-LB-735-R-18
LB-735-R-18

Mfr.:

Description:
Single Board Computers LITTLEBOARD 735 ATOM N270 1.6GHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LittleBoard 735
EBX
Intel
Atom N270
Atom N270
1.6 GHz
5 V
Ethernet, Parallel, PATA, PCI, PS/2, SATA, Serial
- 40 C
+ 70 C
203 mm x 146 mm
Tray
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 kB
Chipsets: 945GSE
Description/Function: LittleBoard 735, 1.6 GHz Atom N270, PC/104-Plus, Dual Ethernet, SATA, CompactFlash, Video, passive heatsink
Memory Size: 2 GB
Memory Type: DDR2, L2 Cache
Power Consumption: 12 W
Processor Series: Intel Atom N270
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.