LPCIe-7250

ADLINK Technology
976-LPCIE-7250
LPCIe-7250

Mfr.:

Description:
Data Logging & Acquisition 8CH RELAY OUTPUTS 8CH ISO DI CARD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11-08-2026
9
Expected 07-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,930.78 ₹37,930.78
₹37,925.19 ₹1,89,625.95
₹33,160.90 ₹3,31,609.00
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Input/Output
Digital
PCI
PCI Express
2 A
8 Channel
Brand: ADLINK Technology
Description/Function: 8-Channel Relay Output and 8-Channel Isolated Digital Input Card
Height: 69 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 30 V
Part # Aliases: 91-18802-0010
Unit Weight: 406.232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544422900
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.