M2-R8852BE W MPCIE CONVERTER

ADLINK Technology
976-M2-R8852BE
M2-R8852BE W MPCIE CONVERTER

Mfr.:

Description:
Multiprotocol Modules R8852BE WIFI6BT w/ mPCIe converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,132.79 ₹13,132.79
₹11,960.58 ₹1,19,605.80
₹11,381.94 ₹2,84,548.50

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz, 5 GHz
mPCIe
3.3 V
3.3 V
- 10 C
+ 70 C
MHF4
30 mm x 22 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ac
Brand: ADLINK Technology
Data Rate: 11 Mb/s, 54 Mb/s
Product: 802.11 a/b/g/n/ac/ac, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY