MB4-821-R-20

976-MB4-821-R-20
MB4-821-R-20

Mfr.:

Description:
Single Board Computers MIGHTYBOARD 821 MITX PENTIUM M 760 2.0GHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MightyBoard 821
Mini-ITX
Intel
Pentium M760
Pentium M760
2 GHz
0 GB
0 GB
5 V
0 C
+ 60 C
170 mm x 170 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Cache Memory: 1 MB, 2 MB
Chipsets: 915GME, ICH6M
Description/Function: 2 GHz Pentium M CPU, PCI Express, dual Ethernet, Video, 4 COM
Memory Size: 2 GB
Memory Type: DDR2
Power Consumption: 11.64 W
Processor Series: Intel Pentium M 760
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.