MECS-7211 C627 barebone

ADLINK Technology
976-MECS7211C627BARE
MECS-7211 C627 barebone

Mfr.:

Description:
Servers MECS-7211/C627/2*AC 800W Class B/no slides

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,62,123.41 ₹4,62,123.41
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Edge Servers
Xeon Gold 5218R/5220R
2.1 GHz, 2.2 GHz
10 Port
Ethernet, PCIe Gen3x8/16, SATA III, SPF+, USB 3.0, VGA
100 VAC, - 72 VDC
240 VAC, - 36 VDC
- 5 C
+ 55 C
Brand: ADLINK Technology
Dimensions: 450 mm x 438 mm x 88 mm
IP Rating: IP20
Memory Type: DDR4
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY