MVP-6142-3E/M16G

ADLINK Technology
976-MVP-6142-3E/M16G
MVP-6142-3E/M16G

Mfr.:

Description:
Embedded Box Computers Core i5-9500TE C246 PCIex16+2xPCIex4+PCI slots 2xDP DVI 2pcs DDR4 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,66,379.41 ₹1,66,379.41
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Embedded Box Computers
Intel
Core i5-9500TE
C246
2.2 GHz
12 V to 24 V
Audio, DIO, Ethernet, I2C, PCIe, USB
0 C
+ 50 C
240 mm x 210 mm x 206 mm
Brand: ADLINK Technology
Form Factor: 2.5 in SATA
Memory Size: 16 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Series: MVP-6100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.