NuDAM ND-6124

ADLINK Technology
976-NUDAMND-6124
NuDAM ND-6124

Mfr.:

Description:
I/O Modules 4-ch analog output, 4-ch digital input, RS-485, Modbus RTU and ASCII

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,302.79 ₹42,302.79
₹40,944.22 ₹4,09,442.20
₹39,901.54 ₹9,97,538.50

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Modules
Remote I/O Modules
10 VDC to 30 VDC
+/- 5 V, +/- 10 V
20 mA
Voltage
Screw
Brand: ADLINK Technology
Isolation: 3 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY