OM-156 W/adapter,HDMI,USB Cable,Clip

ADLINK Technology
976-OM-156WADPT
OM-156 W/adapter,HDMI,USB Cable,Clip

Mfr.:

Description:
Display Modules 15.6" Open frame monitor, PCAP, AF with adapter, HDMI,USB cables, clips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,320.79 ₹56,320.79
₹54,512.16 ₹5,45,121.60
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Open-Frame Industrial Touch Monitor
15.6 in
1920 x 1080
HDMI
Brand: ADLINK Technology
Dimensions: 490 mm x 380 mm x 190 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 93-P6000-6210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471300100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY