PCIe-GIEIMX

976-PCLE-GIEIMX
PCIe-GIEIMX

Mfr.:

Description:
Video Modules Intel Movidius Myriad -based GigE AI Frame Grabber

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85,487.99 ₹85,487.99
₹85,068.68 ₹4,25,343.40
₹84,221.67 ₹8,42,216.70
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
RoHS:  
Frame Grabbers
Brand: ADLINK Technology
Dimensions: 167.6 mm x 106.6 mm
Form Factor: PCIe x4
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Processor Type: Movidius Myriad X MA2485 VPU
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY