PCIe-U308

ADLINK Technology
976-PCIE-U308
PCIe-U308

Mfr.:

Description:
Video Modules 8-CH PCIeX4 Gen2 USB3.0 Grabber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11-08-2026
17
12
Expected 18-08-2026
5
Expected 14-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,560.38 ₹24,560.38
₹23,961.24 ₹2,39,612.40

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Frame Grabbers
Brand: ADLINK Technology
Dimensions: 167.65 mm x 111.15 mm
Form Factor: PCIe x4
Interface Type: PCIe, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 8 Channel
Operating Supply Voltage: 3.3 V, 12 V
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 91-64215-2040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY