RF Cable,FAKRA Z-Code(F) to Z-Code(F),9M

ADLINK Technology
976-RFCABLKRAZCOD
RF Cable,FAKRA Z-Code(F) to Z-Code(F),9M

Mfr.:

Description:
RF Cable Assemblies Wire: Coxaial Cable, 22AWG, L=9000+/-100mm;P1/P2: FAKRA, Z-Code, Female, 180

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,836.66 ₹11,836.66
₹10,863.86 ₹1,08,638.60
₹10,445.48 ₹2,61,137.00
₹10,096.98 ₹5,04,849.00
₹8,957.39 ₹8,95,739.00
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
FAKRA
FAKRA
9 m (29.528 ft)
Brand: ADLINK Technology
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY