ROScube-X, RQX-580-E

ADLINK Technology
976-ROSCUBEXRQX580E
ROScube-X, RQX-580-E

Mfr.:

Description:
Industrial Box PCs ROScube-X, RQX-580-E, Xavier 32G DDR, 32G eMMc, w/expansion box

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,40,801.97 ₹4,40,801.97
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Jetson AGX Xavier
2.26 GHz
32 GB
2.26 GHz
322 mm x 210 mm x 80 mm
1 x HDMI
32 GB
Wall Mount
6 x USB 3.0
2 Port
1 x RS-232, 1 x RS-232/485
+ 50 C
0 C
9 V
36 V
Ubuntu 18.04 L4T
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Expansion Slot: 1 x PCIe Gen3x4, 1 x PCIe Gen3x8
Installed RAM: 32 GB
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0