STARTERKIT-COMEXP-6

ADLINK Technology
976-STARTERKITCOMEX6
STARTERKIT-COMEXP-6

Mfr.:

Description:
Development Boards & Kits - x86 STARTER KIT FOR TYPE 6 COM EXPRESS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,878.95 ₹82,878.95

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Starter Kits
AMD Fusion, Intel Celeron, Intel i3/i5/i7
COM Express Type 6 Modules
Bulk
Brand: ADLINK Technology
Description/Function: Starter kit for type 6 COM-Express modules with reference carrier board, thermal solution, memory, and COM-Express Module
For Use With: COM Express Type 6 Modules
Form Factor: COM Express Type 6
Interface Type: Ethernet, DDI, LAN, SATA, USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: STARTERKIT-COM EXPRESS 6 PLUS
Unit Weight: 3.898 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.