cExpress-SL-i5-6300U

ADLINK Technology
976-CEXP-SL-I5-6300U
cExpress-SL-i5-6300U

Mfr.:

Description:
Computer-On-Modules - COM cExpress-SL-i5-6300UCompact COM Express Type 6 module with Intel i5-6300U with GT2 level graphics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88,424.09 ₹88,424.09
₹83,264.72 ₹8,32,647.20

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
COM Express Compact Type 6
Brand: ADLINK Technology
Product Type: Computer-On-Modules - COM
Series: cExpress-SL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.