t2cExpress-WL-i7-8665UE

ADLINK Technology
976-T2CEXPRESSWLI786
t2cExpress-WL-i7-8665UE

Mfr.:

Description:
Computer-On-Modules - COM Compact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics, ETT -40-+85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,27,755.37 ₹1,27,755.37
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
COM Express Compact Type 6
Intel
Core i7-8665UE
Integrated
1.7 GHz
64 GB
0 GB
8 MB
12 V
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
- 40 C
+ 85 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Type: DDR4
Power Consumption: 15 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.