67F050

AIRPAX
874-67F050
67F050

Mfr.:

Description:
Board Mount Temperature Sensors SUB-MIN THERMOSTAT (TO-220)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹776.19 ₹776.19
₹501.31 ₹5,01,310.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 40 C
+ 130 C
Tube
Brand: AIRPAX
Product: Overmolded Automatic Reset Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: 6700
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: AIRPAX
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536509065
TARIC:
8536501900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6700 TO-220 Subminiature Thermostat

AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500VDC insulation resistance, copper and nickel construction, and a 48VDC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.