IEGH11-1-72-20.0-91-V

AIRPAX
874-IEGH1117220091V

IEGH11-1-72-20.0-91-V

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,295.45 ₹8,295.45
₹7,241.88 ₹43,451.28
₹5,032.95 ₹1,35,889.65
₹4,421.34 ₹2,25,488.34
₹3,663.57 ₹3,73,684.14
₹3,357.33 ₹8,46,047.16
501 Quote

Product Attribute Attribute Value
Sensata
Product Category: Circuit Breakers
RoHS:  
IEG
Hydraulic-Magnetic Circuit Breakers
Hydraulic-Magnetic
20 A
250 VAC
80 VDC
2 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 38.48 mm
Length: 50.8 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 3
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Tradename: AIRPAX
Width: 42.85 mm
Unit Weight: 124.800 g